Phoenix Contact GMSTB Series PCB Connector, 10-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

€1,469.09

(exc. VAT)

€1,806.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,469.09€29.382

*price indicative

RS Stock No.:
516-986
Mfr. Part No.:
1806083
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

7.62mm

Current

12A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

630V

Length

27.3mm

Width

86.82mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

Series

GMSTB

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector from the FRONT-GMSTB 2.5/-STF series is engineered for reliable connectivity in compact spaces. It seamlessly accommodates various conductor types, making it ideal for diverse applications. With a robust design, this connector ensures mechanical stability and low thermal rise, ensuring reliability even under demanding conditions. Its unique front screw connection method promotes easy installation, while the ability to connect two conductors maximises versatility. Additionally, the high-quality materials used ensure compliance with environmental standards, making it an excellent choice for sustainable projects.

Well-known connection principle for universal application

Optimised for tight installation situations with a single-direction conductor connection

Screwable flange enhances mechanical stability

Low temperature rise through optimal contact force

Dual conductor connection capability expands application versatility

Increased pitch accommodates higher voltage requirements

Compliant with WEEE and RoHS directives, ensuring environmental responsibility

Allows for efficient front screw connection for user-friendly integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy