TE Connectivity 2-1546 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 504-797
- Distrelec Article No.:
- 304-59-328
- Mfr. Part No.:
- 2-1546073-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€426.56
(exc. VAT)
€524.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €426.56 | €21.328 |
*price indicative
- RS Stock No.:
- 504-797
- Distrelec Article No.:
- 304-59-328
- Mfr. Part No.:
- 2-1546073-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 2-1546 | |
| Length | 3.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 2-1546 | ||
Length 3.8mm | ||
- COO (Country of Origin):
- US
The TE Connectivity 24 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections, ensuring versatility in various electronic applications. Its robust construction facilitates efficient signal transmission while accommodating different wire sizes, making it indispensable for both power and signal circuits. The unique wire entry angle and stackable configuration enhance space utilisation and facilitate a clean layout on printed circuit boards. Crafted from high-quality materials, this terminal block guarantees durability and performance reliability, catering to diverse operating environments from -40 to 110 °C.
Accommodates up to 24 connections for extensive configurability
Utilises a 90° wire entry angle for streamlined assembly
Constructed from high-grade PA 66 housing material for durability
Features through-hole solder termination for effective PCB attachment
Black colour gives it a sleek appearance suitable for professional applications
Low halogen content ensures compliance with environmental standards
Compatible with a variety of wire sizes, enhancing utilisation
Designed for wave soldering, streamlining the manufacturing process
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2-1986 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2-1776 Series PCB Terminal Block 3.5 mm Pitch 1 Row
