Phoenix Contact MSTBT Series PCB Connector, 16-Contact, 5.08 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 516-983
- Mfr. Part No.:
- 1805437
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,081.82
(exc. VAT)
€1,330.64
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,081.82 | €21.636 |
*price indicative
- RS Stock No.:
- 516-983
- Mfr. Part No.:
- 1805437
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS | |
| Depth | 15mm | |
| Series | MSTBT | |
| Width | 91.08mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS | ||
Depth 15mm | ||
Series MSTBT | ||
Width 91.08mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
