Phoenix Contact IDC0 Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-096
- Mfr. Part No.:
- 1706277
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€154.55
(exc. VAT)
€190.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.55 | €3.091 |
*price indicative
- RS Stock No.:
- 517-096
- Mfr. Part No.:
- 1706277
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 46.91mm | |
| Series | IDC0 | |
| Length | 12.4mm | |
| Standards/Approvals | free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Width 46.91mm | ||
Series IDC0 | ||
Length 12.4mm | ||
Standards/Approvals free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, RoHS, WEEE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed for reliable and efficient connections in various applications. With its user-friendly displacement connection technology, the component streamlines the integration process while ensuring a secure hold on conductors. Its compact design features a pitch of 3.81 mm and accommodates 12 positions, making it perfect for high-density installations. The terminal block boasts robust electrical properties that support nominal currents of up to 5 A and rated voltages of 160 V, catering to demanding operational environments. The combination of high-quality materials and advanced manufacturing ensures a durable product, able to withstand rigorous use in both industrial and commercial settings. Additionally, its compliance with contemporary environmental standards guarantees an eco-friendly solution for modern electrical requirements.
Designed for easy wave soldering installation
Offers intuitive operation with a colour-coded push button
Made from WEEE/RoHS-compliant materials, promoting environmental safety
Supports both rigid and flexible conductor connections
Features a reliable peak surge voltage rating, enhancing system protection
Constructed with a green housing made from durable PA material
Showcases an impressive operational temperature range for adaptability
Includes linear pinning for straightforward integration into various PCB layouts
Related links
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
