Phoenix Contact MKDS 1 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-231
- Mfr. Part No.:
- 1868746
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-231
- Mfr. Part No.:
- 1868746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 15.24mm | |
| Standards/Approvals | cULus Recognised, DNV GL, VDE | |
| Length | 11.6mm | |
| Series | MKDS 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Width 15.24mm | ||
Standards/Approvals cULus Recognised, DNV GL, VDE | ||
Length 11.6mm | ||
Series MKDS 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block combines functionality and dependability, making it an ideal choice for various applications. Engineered within the MKDS 1.5/-B series, it offers a robust connection solution, ensuring a reliable performance with a nominal current rating of 17.5 A and a rated voltage of 400 V. Employing a screw connection with a tension sleeve, this product enables straightforward integration while accommodating a wide range of conductor cross-sections. The compact size and green housing not only ensure compliance with environmental standards but also provide easy identification in any assembly. Designed for wave soldering, it features an efficient pin layout for precise installations, allowing for flexibility and ease of use in tight spaces. The MKDS 1.5/3-B-5.08 terminal block stands out with its internal jumpers for effortless potential looping, thus streamlining your connection tasks.
Well-suited for diverse soldering applications
Facilitates the connection of two conductors seamlessly
Compact design enables placement in limited spaces
Eco-friendly construction, adhering to WEEE/RoHS guidelines
Utilises a popular connection principle favoured worldwide
Allows for easy alignment during PCB assembly
Features a reliable pin layout for consistent positioning
Offers low temperature rise for enhanced safety
Internal jumpers simplify potential looping for installations
Related links
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
