Phoenix Contact 5, MKDS 1 Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 518-701
- Mfr. Part No.:
- 1701303
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€636.00
(exc. VAT)
€782.28
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €636.00 | €12.72 |
*price indicative
- RS Stock No.:
- 518-701
- Mfr. Part No.:
- 1701303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | 5, MKDS 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw | ||
Series 5, MKDS 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDS 1.5/16-5.08 is an advanced printed circuit board terminal block, designed to meet the demanding requirements of modern electronic systems. Its robust construction ensures reliability while accommodating up to 16 connections, making it ideal for compact applications where space is at a premium. With a nominal current rating of 17.5 A and a rated voltage of 400 V, this terminal block delivers exceptional performance without compromising safety. The innovative screw connection with tension sleeve simplifies the installation process, ensuring secure and dependable connections every time. The environmentally compliant materials used in its construction reflect a commitment to sustainability, making this terminal block a responsible choice for your projects. Whether used in automation, control systems, or general electrical applications, the MKDS 1.5/16-5.08 excels in providing versatile and reliable connectivity.
Allows for the connection of multiple conductors with ease
Features a pitch of 5.08 mm, optimising space usage on PCB layouts
The latching mechanism on the side enables flexible configuration of positions
Constructed from RoHS-compliant materials, ensuring environmental safety
Designed for wave soldering mounting, facilitating efficient assembly
The compact form factor enhances design flexibility in various applications
Offers a comprehensive temperature operation range, catering to diverse environments
Provided with high-quality tin plating for durable connections
Features a pitch of 5.08 mm, optimising space usage on PCB layouts
The latching mechanism on the side enables flexible configuration of positions
Constructed from RoHS-compliant materials, ensuring environmental safety
Designed for wave soldering mounting, facilitating efficient assembly
The compact form factor enhances design flexibility in various applications
Offers a comprehensive temperature operation range, catering to diverse environments
Provided with high-quality tin plating for durable connections
Related links
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/ 3-5 MKDS 1 Series PCB Terminal Block Wave Soldering PCB Termination
- Phoenix Contact MKDS 1.5/4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 15-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 11-Contact Wave Soldering Screw Termination
