Phoenix Contact FK-MCP 1 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 520-168
- Mfr. Part No.:
- 1939960
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€498.18
(exc. VAT)
€612.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €498.18 | €9.964 |
*price indicative
- RS Stock No.:
- 520-168
- Mfr. Part No.:
- 1939960
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | FK-MCP 1 | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 25.4mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 160V | ||
Series FK-MCP 1 | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 25.4mm | ||
Length 21mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed to enhance connectivity in various applications. Engineered with an intuitive push-in spring connection method, it allows for effortless installation without requiring specialised tools. This connector is crafted with precision, ensuring a reliable current flow and stability, making it indispensable for demanding electrical environments. With a compact design and a pitch of 3.5 mm, it supports various conductor cross sections, ensuring versatile application across multiple industries. Its high-quality materials and finishes ensure durability and compliance with international standards, making it a trustworthy choice for engineers and designers alike.
Requires no tools for installation, enhancing convenience during setup
Colour-coded actuating push button simplifies operation
Meets international safety standards, ensuring reliable performance
Compact footprint optimises space on printed circuit boards
Environmental compliance guarantees safety and sustainability
Versatile conductor compatibility enhances application diversity
Related links
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940143
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1.5/7-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817288
- Phoenix Contact FK-MCP 1.5/19-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940266
- Phoenix Contact FK-MCP 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940059
