Phoenix Contact FKCOW Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-195
- Mfr. Part No.:
- 1860691
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-195
- Mfr. Part No.:
- 1860691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Length | 23.7mm | |
| Width | 81.15mm | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Length 23.7mm | ||
Width 81.15mm | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FKCOW 2.5/17-ST-5.08 PCB connector is engineered for versatile connectivity solutions, ideal for DIN-rail-mounted devices. This innovative connector simplifies installation with its unique push-in spring connection technology, ensuring a reliable and efficient connection without the need for tools. Designed for a nominal cross-sectional area of 2.5 mm², it offers excellent performance in demanding electrical applications. With a robust construction and a user-friendly colour-coded actuating push button, this connector not only optimises cabling workflows but also enhances operational convenience. The product seamlessly integrates into existing systems, making it an essential component for engineers seeking reliable and high-performance connectivity.
The push-in spring connection method enables hassle-free installation
Colour-coding on the actuating button aids intuitive operation
Integrated testing options simplify troubleshooting and maintenance
Compatible with the MSTB 2.5 range for flexible system integration
Designed to withstand a broad range of operating temperatures
Offers superior material specifications, ensuring durability and longevity
Complies with WEEE and RoHS regulations, reinforcing commitment to sustainability
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
