Phoenix Contact FKICS Series PCB Connector, 11-Contact, 5.08 mm Pitch, Snap-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

€669.10

(exc. VAT)

€822.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€669.10€13.382

*price indicative

RS Stock No.:
520-222
Mfr. Part No.:
1808815
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

Snap-in

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Length

26.4mm

Width

69.1mm

Series

FKICS

Depth

15mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for optimal performance in demanding electrical applications. Designed with meticulous attention to detail, this connector facilitates a reliable connection through its innovative push-in spring method, allowing for a faster and more efficient installation process. This connector supports a nominal current of 12 A and exhibits excellent voltage ratings, making it suitable for various industrial settings. With its inverted design and robust housing, this connector not only enhances user safety by ensuring touch-proof device outputs but also guarantees durability in the long run. The appealing green colour and compact dimensions make it an ideal choice for modern electronic assemblies, where both functionality and aesthetics are paramount. Coupled with a comprehensive range of accessories, this PCB connector fits seamlessly into a variety of systems while meeting stringent standards for electrical and environmental performance.

Time saving push in connection eliminates the need for additional tools

An intuitive locking mechanism enhances connection reliability and prevents accidental disconnection

Inverted configuration ensures touch proof device outputs for added user safety

Compatibility with the MSTB 25 series for flexible system integration

Environmentally compliant fulfilling stringent RoHS and REACH requirements

Robust construction withstands harsh conditions with a wide operational temperature range

Designed for a convenient conductor connection with an easy to use clamping space

Efficient heat dissipation attributed to its high quality materials and surface characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy