Phoenix Contact QC 1 Series PCB Connector, 5-Contact, 5mm Pitch, 1-Row, Plug In Termination
- RS Stock No.:
- 520-811
- Mfr. Part No.:
- 1717990
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€373.00
(exc. VAT)
€458.79
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.00 | €7.46 |
*price indicative
- RS Stock No.:
- 520-811
- Mfr. Part No.:
- 1717990
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Plug In | |
| Series | QC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Plug In | ||
Series QC 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector QC 1.5/5-ST is designed for efficient and reliable electrical connections. This product offers a straightforward approach to connectivity, eliminating the need for conductor pretreatment, which saves considerable time during assembly. With a robust design suitable for various applications, it integrates seamlessly into the COMBICON MSTB 2.5 range, ensuring compatibility and versatility. Its green housing not only provides an appealing finish but also reflects its environmentally friendly design. This connector stands out for its impressive electrical specifications, boasting a rated voltage of 630 V and a nominal current of up to 12 A, making it ideal for demanding environments. The thoughtful engineering ensures that this connector can withstand rigorous use, offering peace of mind in critical applications.
Quick and easy displacement connection method for faster installations
Compact size with a pitch of 5 mm enhances space efficiency on PCBs
Suitable for both rigid and flexible conductor cross-sections, adding versatility to usage
RoHS and WEEE compliance ensures adherence to environmental standards
Designed for reliable performance under high surge voltage conditions
Lightweight construction promotes ease of handling and installation
Compact size with a pitch of 5 mm enhances space efficiency on PCBs
Suitable for both rigid and flexible conductor cross-sections, adding versatility to usage
RoHS and WEEE compliance ensures adherence to environmental standards
Designed for reliable performance under high surge voltage conditions
Lightweight construction promotes ease of handling and installation
Related links
- Phoenix Contact QC 1 Series PCB Connector 5mm Pitch Plug In Termination
- Phoenix Contact QC 1 Series PCB Connector 5mm Pitch Plug In Termination
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5.08mm Pitch, 1-Row
- Phoenix Contact MVSTBR 2 Series PCB Connector 5mm Pitch Plug In Termination
