Phoenix Contact QC Series PCB Connector, 10-Contact, 5mm Pitch, 1-Row
- RS Stock No.:
- 520-812
- Mfr. Part No.:
- 1718041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€743.00
(exc. VAT)
€913.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €743.00 | €14.86 |
*price indicative
- RS Stock No.:
- 520-812
- Mfr. Part No.:
- 1718041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Series | QC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Series QC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed to provide a seamless and reliable connection for your electronic applications. Engineered for efficiency, this connector features a smart displacement connection method, eliminating the need for tedious conductor pre-treatment, which translates to significant time savings during assembly. With its robust design and exceptional electrical properties, it ensures optimal performance in various environments. The green housing not only offers a vivid aesthetic but is also compliant with stringent industry standards, making it a trusted choice for manufacturing and engineering applications. Built for versatility, this connector accommodates a range of conductor sizes and provides a secure, reliable connection method suitable for your PCB needs.
Designed for quick and efficient connections with no pre-treatment required
Compatible with the COMBICON MSTB 25 range for enhanced integration
Robust construction ensures durability and long-lasting performance
Effective for ambient temperatures from -40 °C to 100 °C
Compliant with WEEE/RoHS standards for environmental responsibility
Features a simplistic yet effective locking mechanism for secure connections
Constructed from high-quality materials for improved reliability
Offers a distinctive green housing colour for easy identification
Compatible with the COMBICON MSTB 25 range for enhanced integration
Robust construction ensures durability and long-lasting performance
Effective for ambient temperatures from -40 °C to 100 °C
Compliant with WEEE/RoHS standards for environmental responsibility
Features a simplistic yet effective locking mechanism for secure connections
Constructed from high-quality materials for improved reliability
Offers a distinctive green housing colour for easy identification
Related links
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5.08mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5.08mm Pitch, 1-Row
- Phoenix Contact QC Series PCB Connector 5.08mm Pitch, 1-Row
- Phoenix Contact QC 1 Series PCB Connector 5mm Pitch Plug In Termination
- Phoenix Contact QC 1 Series PCB Connector 5mm Pitch Plug In Termination
