Phoenix Contact FK-MC Series PCB Terminal Block, 10-Contact, 2.5 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 520-919
- Mfr. Part No.:
- 1883873
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€308.08
(exc. VAT)
€378.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €308.08 | €6.162 |
*price indicative
- RS Stock No.:
- 520-919
- Mfr. Part No.:
- 1883873
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Socket | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 25.6mm | |
| Series | FK-MC | |
| Length | 19.5mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Socket | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 25.6mm | ||
Series FK-MC | ||
Length 19.5mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is grey in colour. It supports a nominal current of 4 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 10 potentials, arranged in 1 row with 10 positions, providing reliable connectivity in compact designs.
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Solder
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
