Phoenix Contact SPTAF Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-959
- Mfr. Part No.:
- 1071074
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-959
- Mfr. Part No.:
- 1071074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 137V | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U, V0 (UL 94) | |
| Width | 40mm | |
| Series | SPTAF | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 137V | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U, V0 (UL 94) | ||
Width 40mm | ||
Series SPTAF | ||
Length 11mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block has been ingeniously designed to enhance connectivity in a variety of applications. It boasts a nominal current capacity of 16 A, making it suitable for robust electrical systems. The innovative push-in spring connection method simplifies installation, eliminating the need for additional tools. With a unique 45° conductor/PCB connection direction, this terminal block optimises space while maintaining secure connections. Its compact dimensions and lightweight construction mean it is an excellent choice for confined enclosures. This product not only meets but exceeds strict safety standards, ensuring reliable operation even in potentially explosive environments, thanks to its Ex eb protection certification. Users will appreciate the combination of practical design and compliance with WEEE and RoHS directives, signalling a commitment to sustainability and safety in production.
Innovative push in spring connection for tool free installation
Compact design that optimises space in electrical enclosures
Exceeds stringent safety requirements ensuring reliable operation
Built to withstand extreme environmental conditions
WEEE/RoHS compliance highlights commitment to sustainability
Easy integration with various conductor types for versatile use
Designed for efficient wiring without compromising on performance
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
