Phoenix Contact ICC Series PCB Connector, 9-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-549
Mfr. Part No.:
1823684
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Standards/Approvals

RoHS

Series

ICC

Width

55.64mm

Length

28.1mm

Depth

10.6mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is expertly designed to facilitate efficient connectivity in diverse applications. This product stands out with its robust specifications and offers a dependable solution for integrating multiple potentials in compact spaces. Ideal for preassembled conductors, this connector enables a straightforward installation process while maintaining superior mechanical stability. Its crimp connection method enhances reliability, ensuring optimal performance in demanding environments. With a mounting flange that guarantees secure attachment, this connector is perfect for users seeking quality and versatility in their electronic projects.

Inexpensive connection method for bulk wiring solutions

Facilitates easy handling with a pull out aide feature

Screwable flange design enhances mechanical stability

Compatible with the MSTB 25 product range for expanded versatility

Crimp connection method allows for secure electrical joining

Designed with an elegant green housing for a professional finish

Built to withstand harsh conditions with high flammability ratings

Lightweight construction simplifies installation and handling

Complies with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy