Phoenix Contact PCB Terminal Block, 1-Contact, 3.81mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 535-516
- Mfr. Part No.:
- 1704978
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€32.34
(exc. VAT)
€39.78
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.34 | €0.647 |
*price indicative
- RS Stock No.:
- 535-516
- Mfr. Part No.:
- 1704978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents an ideal solution for efficient electrical connections in various applications. Crafted with precision, it is designed to meet the demands of modern circuit board technology, ensuring reliable performance. With a green housing that complements its robust build, this terminal block supports seamless integration into your projects. The product features a spring-cage connection method that guarantees stable contact over time, making it suitable for dynamic environments.
Meets stringent compliance standards including WEEE and RoHS
Built from high quality materials, ensuring longevity and durability
Facilitates quick and convenient conductor connections
Supports multiple conductor cross section sizes for flexibility in use
Built from high quality materials, ensuring longevity and durability
Facilitates quick and convenient conductor connections
Supports multiple conductor cross section sizes for flexibility in use
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row Screw Termination
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact FFKDSA 1 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
