Phoenix Contact PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-095
- Mfr. Part No.:
- 1724916
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-095
- Mfr. Part No.:
- 1724916
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 17.74mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19870330, CSA Approval ID: 13631 | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 17.74mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19870330, CSA Approval ID: 13631 | ||
Length 12.7mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block provides a robust solution for electrical connectivity in compact spaces. Designed for efficiency, this terminal block integrates push-in spring connection technology, allowing for a straightforward and quick installation without the need for tools. Its green housing and linear pinning promote clear identification and easy integration into existing systems. With a nominal current rating of 12 A and a rated voltage of 160 V, it ensures reliable performance across a variety of applications.
Facilitates front mounted device integration through single direction connection
Two solder pins reduce mechanical strain, enhancing durability
Versatile design enables various position combinations for tailored solutions
Multi row arrangements possible, optimising space utilisation
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
