Phoenix Contact VDFK Series Panel Feed Through Terminal Plug, 2-Contact, 10 mm Pitch, 1 Row
- RS Stock No.:
- 556-151
- Mfr. Part No.:
- 0711056
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€135.67
(exc. VAT)
€166.87
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.67 | €2.713 |
*price indicative
- RS Stock No.:
- 556-151
- Mfr. Part No.:
- 0711056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 50V | |
| Standards/Approvals | CSA, cULus, KEMA-KEUR | |
| Depth | 30.2mm | |
| Series | VDFK | |
| Width | 1mm | |
| Length | 30.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 50V | ||
Standards/Approvals CSA, cULus, KEMA-KEUR | ||
Depth 30.2mm | ||
Series VDFK | ||
Width 1mm | ||
Length 30.2mm | ||
The Phoenix Contact panel feed-through terminal block offers a reliable and efficient solution for connecting electrical circuits. Designed for versatility, it features a screw connection method that ensures secure attachment even in demanding environments. The compact design is ideal for applications where space is a premium, while the insulating housing assures safety and reliability. The terminal block is equipped with a unique strain relief option and features a user-friendly knurled nut for easy installation. Its robust build, coupled with versatile connection options, makes it a go-to choice for professional electricians and engineers looking for quality and durability.
Screw connection with tension sleeve enables secure and stable connections
User friendly knurled nut design simplifies installation and maintenance
Touch proof insulating housing enhances user safety during operation
Groupable terminal blocks facilitate easy organisation in applications
Optional spacer plates improve clearance and creepage distances
Versatile connection methods accommodate a wide range of wire types and sizes
Related links
- Phoenix Contact VDFK Series Panel Feed Through Terminal Plug 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6/K GNYE Series Feed Through Terminal Block 10 mm Pitch 0711069
- Phoenix Contact VDFK 6 GNYE Series Feed Through Terminal Block 10 mm Pitch 0711030
- Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block 10 mm Pitch 0709220
- Phoenix Contact DP-VDFK Series Spacer Plate for Use with DIN Rail Terminal
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact 4-POT-SCM Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3056938
