Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block, 1-Contact, 10 mm Pitch, 1 Row, 0709220
- RS Stock No.:
- 565-694
- Mfr. Part No.:
- 0709220
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-694
- Mfr. Part No.:
- 0709220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 500V | |
| Series | VDFK 4/K-DP | |
| Length | 25.5mm | |
| Depth | 20.5mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 500V | ||
Series VDFK 4/K-DP | ||
Length 25.5mm | ||
Depth 20.5mm | ||
Width 10mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block represents an innovative solution for reliable electrical connections. Engineered for versatility and performance, this terminal block is ideal for applications requiring efficient screw and solder connections. Featuring a robust design with a space-saving width of just 10 mm, it fits seamlessly into diverse housing configurations. With its exceptional load current capacity of up to 32 A and compatibility with a wide range of conductor cross-sections, this terminal block is tailored to meet varied operational demands. Built with safety features like touch-proof insulating housing and easy grouping capabilities, it ensures enhanced user protection and convenience. Its user-oriented design elements make installation straightforward, providing an efficient solution for panel mounting needs.
Easy fixing using a plastic knurled nut or quick mounting wedge
Touch proof insulating housing enhances safety during operation
Allows for grouping of terminal blocks for space saving solutions
Optional strain relief for better cable management
Universal screw connection equipped with screw locking for reliability
Versatile application across a range of conductor sizes
Robust construction ensures longevity and reliable performance under various conditions
Degree of pollution rating facilitates use in demanding environments
Related links
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 6/K GNYE Series Feed Through Terminal Block 10 mm Pitch 0711069
- Phoenix Contact VDFK 6 GNYE Series Feed Through Terminal Block 10 mm Pitch 0711030
- Phoenix Contact VDFK Series Panel Feed Through Terminal Plug 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6 Series Terminal Block 10mm² Wire, 41A Screw
- Phoenix Contact 8 1-Contact 1 Row, 0708030
- Phoenix Contact DP-VDFK Series Spacer Plate for Use with DIN Rail Terminal
