Phoenix Contact PCB Terminal Block, 4-Contact, 2.54 mm Pitch, Push-in, 2 Row Crimp
- RS Stock No.:
- 556-646
- Mfr. Part No.:
- 1145726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€282.10
(exc. VAT)
€346.98
(inc. VAT)
- Shipping from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.10 | €2.821 |
*price indicative
- RS Stock No.:
- 556-646
- Mfr. Part No.:
- 1145726
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Current | 5A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Standards/Approvals | ISO 6988:1985-02, IEC 60512-13-5:2006-02, EU REACH, EN 60695-10-2, EN 60695-2-12, IEC 60068-2-70:1995-12, CAT5 (IEC 11801), UL 94 V0, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, EN 60695-2-13, IEC 60512-1-1:2002-02, cULus Recognised E60425-19920306, IEC 60068-2-6:2007-12, EU RoHS, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, EN 50173, IEC 60512-1-2:2002-02, VDE report with production monitoring 40042389, ISO/IEC 11801, IEC 60664-1:2007-04, CHINA RoHS | |
| Depth | 7.85mm | |
| Width | 12.22mm | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Current 5A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Contact Gender Female | ||
Standards/Approvals ISO 6988:1985-02, IEC 60512-13-5:2006-02, EU REACH, EN 60695-10-2, EN 60695-2-12, IEC 60068-2-70:1995-12, CAT5 (IEC 11801), UL 94 V0, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, EN 60695-2-13, IEC 60512-1-1:2002-02, cULus Recognised E60425-19920306, IEC 60068-2-6:2007-12, EU RoHS, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, EN 50173, IEC 60512-1-2:2002-02, VDE report with production monitoring 40042389, ISO/IEC 11801, IEC 60664-1:2007-04, CHINA RoHS | ||
Depth 7.85mm | ||
Width 12.22mm | ||
Length 33mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FMC 0.5/4-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706241
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch, 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-504
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
