Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-592
- Mfr. Part No.:
- 1824941
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€1,530.67
(exc. VAT)
€1,882.72
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,530.67 | €5.102 |
*price indicative
- RS Stock No.:
- 557-592
- Mfr. Part No.:
- 1824941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Length | 14.4mm | |
| Width | 54.8mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Surface | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Length 14.4mm | ||
Width 54.8mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact is a highly efficient printed circuit board terminal, designed specifically for seamless integration into SMD soldering processes. The SPT-SMD 1.5/11-H-5.08 R88 offers a robust solution with a nominal current capacity of 17.5 A and a rated voltage of 320 V, making it highly suitable for various applications within electronic devices. With its intuitive push-in spring connection technology, installation is straightforward and requires no additional tools, which optimises operational efficiency. Additionally, its user-friendly features, such as an integrated test option and colour-coded actuation mechanism, cater to both seasoned technicians and newcomers alike. Built with high-quality materials, this terminal block exhibits impressive durability and resistance to mechanical stress, ensuring stable performance over time.
Time-saving installation with tool-free push-in technology
Defined contact force guarantees long-term stability
Intuitive operation simplifies user interaction
Designed to fit perfectly within the SMT soldering workflow
Integrated testing option enhances convenience during assembly
Single-direction conductor connection promotes front-of-device integration
Mechanical strain is reduced with dedicated solder anchors on outer poles
It is moisture sensitive with a classification level of MSL 1
Complies with RoHS and reaches standards for environmental responsibility
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
