Phoenix Contact LPT Series PCB Terminal Block, 10-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 25 units)*

€328.58

(exc. VAT)

€404.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€328.58€13.143

*price indicative

RS Stock No.:
557-976
Mfr. Part No.:
1438135
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

7.5mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

1kV

Series

LPT

Width

76mm

Standards/Approvals

UL:E60425-20210507, UL 94 V0, cULus Recognised:E60425-20210507, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, VDE:40054188, EN 60695-10-2

Length

24.3mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block stands out for its robust design and innovative connection technology, making it an ideal choice for various industrial applications. The LPT series is engineered for optimal performance, supporting a nominal current of 41 A and a rated voltage of up to 1000 V. Its Lever Push-in connection method ensures effortless installation without the need for specialist tools, enhancing efficiency during assembly. Designed with a pitch of 7.5 mm and a zigzag pin layout, it facilitates efficient space utilisation on printed circuit boards.

Long term stability of contacts promotes reliability in operation

Wave soldering compatibility simplifies mounting procedures

RoHS compliant materials contribute to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy