Phoenix Contact PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 25 units)*

€299.15

(exc. VAT)

€367.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€299.15€11.966

*price indicative

RS Stock No.:
558-296
Mfr. Part No.:
1969409
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Push-in

Connector Gender

Male

Colour

Green

Termination Type

Screw

Voltage

1kV

Width

53.84mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

49mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy