Phoenix Contact FFKDS Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-586
- Mfr. Part No.:
- 1847494
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-586
- Mfr. Part No.:
- 1847494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, KEMA-KEUR | |
| Series | FFKDS | |
| Length | 10mm | |
| Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, KEMA-KEUR | ||
Series FFKDS | ||
Length 10mm | ||
Width 5.08mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block is designed for efficient and reliable connections in various electronic applications. Featuring a space-saving pitch of 5.08 mm, this terminal block accommodates up to one position, streamlining your circuit design without compromising performance. The push-in spring connection technology ensures solder-less connections that are quick and hassle-free. Tailored for precision, it boasts impressive ratings for nominal current, voltage, and surge withstand, making it suitable for both demanding and standard environments. With its robust construction from flame-retardant materials, this terminal block guarantees longevity and safety in operational contexts, while the easy-to-use actuating push button enhances user interaction, further simplifying installation and maintenance. Its compact dimensions and effective design make it ideal for a range of electronic applications where space is at a premium.
Time-saving installation process that eliminates the need for additional tools
Colour-coded actuating push button ensures intuitive operation
Two solder pins reduce mechanical strain on soldering spots
Vertical connection capabilities allow for multi-row arrangements
Wave soldering facilitates efficient assembly in high-volume operations
Robust housing material offers both durability and compliance with stringent safety standards
Related links
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
