Phoenix Contact ICC25-PPC2 Series PCB Connector, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-639
- Mfr. Part No.:
- 1227025
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€226.80
(exc. VAT)
€278.96
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.80 | €4.536 |
*price indicative
- RS Stock No.:
- 558-639
- Mfr. Part No.:
- 1227025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | ICC25-PPC2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series ICC25-PPC2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is black in colour. It supports a nominal current of 16 A and a rated voltage (III/2) of 320 V. The connector features a Sn contact surface with a socket contact connection type. It includes 4 potentials, arranged in 1 row with 4 positions and 4 connections. Part of the ICC-PPC2.5/-5.0 product range, it has a 5 mm pitch and uses a push-in spring connection method for secure and efficient wiring.
Push in technology for quick and easy wiring
Quick and easily coded when initially connecting the connector and header
Intuitive operation due to colour coded actuating push button
Quick and easily coded when initially connecting the connector and header
Intuitive operation due to colour coded actuating push button
Related links
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ICC25 Pluggable Terminal Block Cable Mount 1084027
- Phoenix Contact ICC25 Pluggable Terminal Block Cable Mount 1084034
- Phoenix Contact ICC25-H/4L5 Series PCB Header 5 mm Pitch, 1 Row(s)
- Phoenix Contact ICC25-H/4R5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row(s)
- Phoenix Contact 5/ 4-ST KMGY 4-Contact Through Hole Mount, 1-Row
- Phoenix Contact PSPT 2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ICC25 Connector Kit Containing PCB Connector
