Phoenix Contact SPTA Series PCB Terminal Block, 3-Contact, 15mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 565-721
- Mfr. Part No.:
- 1034123
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,045.45
(exc. VAT)
€1,285.90
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,045.45 | €20.909 |
*price indicative
- RS Stock No.:
- 565-721
- Mfr. Part No.:
- 1034123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTA | ||
- COO (Country of Origin):
- IN
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation
The Phoenix Contact printed circuit board terminal block, designed for robust and reliable connections, offers exceptional performance and versatility. This innovative terminal allows for easy push-in connections without the need for special tools, streamlining your wiring process. Constructed from high-quality materials, it features a zigzag pin layout that ensures stability and efficiency. The compact design and angled connection method facilitate multi-row arrangements on your PCB, making it an ideal choice for diverse applications. With a nominal current capability of 76 A and rated voltage of up to 1000 V, this terminal block is engineered to meet the demands of modern electronics, all while conforming to rigorous safety standards. This terminal block not only promises performance but also durability, with RoHS compliance and a temperature range of -40 °C to 100 °C, allowing it to function reliably in various environments.
Time-saving push-in connection technology enhances efficiency
Unrestricted 600-V-UL approval ensures high safety standards
Compact zig-zag pinning allows for optimal space utilisation
Enhanced conductor connection method accommodates flexible wiring
Compatible with a wide range of conductor cross sections for versatility
Robust construction guarantees long-term stability and reliability
Wave soldering mounting type simplifies assembly processes
Exceptional performance within a wide temperature range
Unrestricted 600-V-UL approval ensures high safety standards
Compact zig-zag pinning allows for optimal space utilisation
Enhanced conductor connection method accommodates flexible wiring
Compatible with a wide range of conductor cross sections for versatility
Robust construction guarantees long-term stability and reliability
Wave soldering mounting type simplifies assembly processes
Exceptional performance within a wide temperature range
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
