Phoenix Contact PCB Terminal Block, 29-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

€230.04

(exc. VAT)

€282.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€230.04€23.004

*price indicative

RS Stock No.:
599-205
Mfr. Part No.:
1810874
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

29

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Green

Voltage

160V

Width

76.16mm

Length

13.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Phoenix Contact PCB terminal block is designed for seamless integration in various applications, providing reliable connectivity solutions suited for demanding environments. With its robust construction and innovative push-in spring connection mechanism, it ensures that installation is both quick and efficient, eliminating the need for tools. The product excels in performance with a nominal current of 6 A and rated voltage of 160 V, catering to a wide range of industrial needs. Its green colour and compact design allow for easy identification and integration into control cabinets and electronic devices.

The terminal block is characterised by a compact profile, maximising space efficiency

High quality materials used in construction ensure excellent conductivity and longevity

Designed for alignment, this product facilitates organised and tidy wiring

Its thermal performance is optimised to operate over an extensive temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy