WAGO 2616 Series Pluggable Terminal Block, 7.5 mm Pitch, 2616-3103

Image representative of range

Subtotal (1 box of 40 units)*

€884.98

(exc. VAT)

€1,088.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€884.98€22.125

*price indicative

RS Stock No.:
609-494
Distrelec Article No.:
304-65-869
Mfr. Part No.:
2616-3103
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Pitch

7.5mm

Current

76A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Colour

Grey

Voltage

630V

Depth

29.4mm

Standards/Approvals

RoHS

Width

32.8mm

Series

2616

Length

38.2mm

COO (Country of Origin):
PL

Related links