Phoenix Contact MKDS 5 Series PCB Terminal Block, 6-Contact, 6.35 mm Pitch, 1 Row, 1713969
- RS Stock No.:
- 609-858
- Mfr. Part No.:
- 1713969
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€301.34
(exc. VAT)
€370.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €301.34 | €6.027 |
*price indicative
- RS Stock No.:
- 609-858
- Mfr. Part No.:
- 1713969
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Standards/Approvals | IEC 60998-2-1:1990-04, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, UL 94 V0, VDE | |
| Width | 38.1mm | |
| Series | MKDS 5 | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Standards/Approvals IEC 60998-2-1:1990-04, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, UL 94 V0, VDE | ||
Width 38.1mm | ||
Series MKDS 5 | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for robust performance in a variety of applications. With its innovative screw connection method, it allows for secure and reliable wiring while maintaining flexibility in installation. The product features a compact design that promotes efficient space utilisation on printed circuit boards, making it an ideal choice for modern industrial environments. Additionally, its compatibility with various conductors ensures seamless integration into existing systems, enhancing operational efficiency. This terminal block is engineered to withstand demanding environmental conditions, ensuring longevity and reliability in your electronic assemblies.
Allows connection of multiple conductors without compromising performance
Compliant with WEEE/RoHS directives for environmentally friendly usage
Offers linear pinning layout for easy integration
Ideal for various industrial automation applications
Related links
- Phoenix Contact MKDS 5 Series Pluggable Terminal Block 6.35 mm Pitch 1714942
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series Pluggable Terminal Block 6.35 mm Pitch 1777558
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5/5-6.35 Series PCB Terminal Block 6.35 mm Pitch 1713985
- Phoenix Contact MKDS 5/10-6.35 Series PCB Terminal Block 6.35 mm Pitch 1713888
- Phoenix Contact MKDS 5/4-6.35 Series PCB Terminal Block 6.35 mm Pitch 1706756
- Phoenix Contact MKDS 5/2-6.35 Series PCB Terminal Block 6.35 mm Pitch 1714955
