Phoenix Contact MKDS 5 Series PCB Terminal Block, 8-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-352
- Mfr. Part No.:
- 1713927
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€401.78
(exc. VAT)
€494.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €401.78 | €8.036 |
*price indicative
- RS Stock No.:
- 567-352
- Mfr. Part No.:
- 1713927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Series | MKDS 5 | |
| Width | 50.8mm | |
| Standards/Approvals | IEC 60998-2-1:1990-04, UL 94 V0, VDE, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04 | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Series MKDS 5 | ||
Width 50.8mm | ||
Standards/Approvals IEC 60998-2-1:1990-04, UL 94 V0, VDE, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04 | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block designed for efficiency and reliability in electrical connections. Engineered to handle a nominal current of 32 A and rated voltage of up to 630 V, this terminal block is ideal for a variety of applications, including automation and industrial communications. With its robust design, it features a pitch of 6.35 mm and accommodates up to eight potential connections. The unique screw connection mechanism ensures a secure fit, while the tin-plated contact material enhances conductivity and durability. With a user-friendly design that allows for wave soldering and easy mounting, this terminal block streamlines installation and maintenance processes.
Allows for two conductor connections when required
Low temperature rise enhances thermal efficiency during operation
Compatible with a variety of conducting materials improving versatility
Includes protective features ensuring long lasting operation
Related links
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1714942
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1713969
- Phoenix Contact MKDS 5 HV Series PCB Terminal Block 9.52 mm Pitch 1 Row
