Phoenix Contact PCB Connector, 4-Contact, 7.62mm Pitch, Direct Mounting, 2-Row, Screw Termination
- RS Stock No.:
- 609-861
- Mfr. Part No.:
- 1716632
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€934.94
(exc. VAT)
€1,149.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €934.94 | €93.494 |
*price indicative
- RS Stock No.:
- 609-861
- Mfr. Part No.:
- 1716632
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Direct Mounting | |
| Gender | Male | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Mounting Type Direct Mounting | ||
Gender Male | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through plug is designed to meet the high standards of connectivity and functionality in industrial applications. It combines robust design with a user friendly interface, making installations seamless and efficient. The integration of a screw locking mechanism ensures secure connections, providing both safety and reliability. Designed for flexibility, the connector allows for the connection of multiple conductors, thus enhancing its versatility for various applications. The green housing made from high quality insulating material not only adds to its aesthetic appeal but also provides excellent durability in demanding environments. Moreover, the product is compliant with international standards, ensuring an increased level of trust for engineers and installers alike.
Meets stringent electrical properties for safe operation under high loads
Engineered for optimal thermal management to minimise temperature rise
Encased in a sturdy housing that provides protection against industrial wear
Tested for durability to withstand harsh environmental conditions
Engineered for optimal thermal management to minimise temperature rise
Encased in a sturdy housing that provides protection against industrial wear
Tested for durability to withstand harsh environmental conditions
Related links
- Phoenix Contact PCB Connector 7.62mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact MVSTBU 2 Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact DFK-PC Series PCB Connector 7.62mm Pitch 1-Row, Plug In Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
