Phoenix Contact PCB Terminal Block, 2-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 100 units)*

€176.89

(exc. VAT)

€217.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€176.89€1.769

*price indicative

RS Stock No.:
610-148
Mfr. Part No.:
1925692
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector epitomises advanced connectivity solutions, specifically designed to excel in demanding industrial applications. Engineered for optimal performance, this product combines a striking green finish with robust functionality, ensuring high reliability and user satisfaction. The innovative push-in spring connection technology and socket contact connection type enhance ease of installation and maintenance, while its compact design allows for efficient space management.

Includes a latching flange to ensure secure mounting and installation
Constructed with WEEE and RoHS compliant materials for environmental sustainability
Optimises space efficiency with its compact dimensions

Related links