Phoenix Contact MCVR Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 638-680
- Mfr. Part No.:
- 1863000
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€117.71
(exc. VAT)
€144.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.71 | €2.354 |
*price indicative
- RS Stock No.:
- 638-680
- Mfr. Part No.:
- 1863000
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | MCVR | |
| Length | 7mm | |
| Width | 56.8mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 160V | ||
Series MCVR | ||
Length 7mm | ||
Width 56.8mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, designed for optimal efficiency and reliability, is an ideal solution for various industrial applications. Featuring a robust design, it supports a nominal cross-section of 1.5 mm² and offers exceptional connectivity with its sockets. Its green colour not only ensures easy identification but aligns with industry standards for safety and performance. Built to endure demanding conditions, this connector is capable of handling a nominal current of 8 A and rated voltage of 160 V. The screw connection with tension sleeve guarantees a secure fit, preventing accidental disconnections.
Tested for durability ensuring consistent performance under stress
Compact design fits easily into tight spaces without compromising functionality
Effective locking mechanism ensures secure connectivity during operation
Offers a range of conductor cross section adaptability for diverse applications
Related links
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch 1828375
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch 1 Row Screw
