Phoenix Contact PCB Terminal Block, 10-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-150
- Mfr. Part No.:
- 1925948
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€740.09
(exc. VAT)
€910.31
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €740.09 | €14.802 |
*price indicative
- RS Stock No.:
- 610-150
- Mfr. Part No.:
- 1925948
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is a robust solution designed for versatile applications in electronic circuits. Engineered for reliability, this connector features a push-in spring connection technology that facilitates hassle-free installations without the need for additional tools. Its green housing is both durable and compliant with WEEE/RoHS directives, ensuring environmental standards are met. With a nominal cross-section of 2.5 mm² and a current rating of 12 A, it effectively manages power distribution while maintaining safety.
Engagement nose simplifies installation into mounting flanges
Robust housing material ensures long lasting durability
Compact dimensions enhance compatibility in space constrained assemblies
Meets stringent international safety standards for electronic connectors
Robust housing material ensures long lasting durability
Compact dimensions enhance compatibility in space constrained assemblies
Meets stringent international safety standards for electronic connectors
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
