Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 638-703
- Mfr. Part No.:
- 1912634
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€206.26
(exc. VAT)
€253.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.26 | €4.125 |
*price indicative
- RS Stock No.:
- 638-703
- Mfr. Part No.:
- 1912634
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Socket | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 25.4mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Socket | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 25.4mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is engineered to enhance connectivity in various industrial applications. Designed with precision, this connector boasts a nominal cross-section of 2.5 mm² and is finished in a vibrant green colour. With a rated voltage of 320 V and a nominal current of 16 A, it meets rigorous performance standards suitable for diverse electrical tasks. The screw connection with tension sleeve offers reliability, while the ingenious design allows for a 90° conductor to PCB connection.
Incorporates a double steel spring for enhanced safety
Features a screwable flange for increased mechanical stability
Supports a wide range of conductor cross sections for flexible usability
Manufactured from materials compliant with EU standards
Optimised for a broad temperature range suitable for extreme conditions
Built with a robust locking mechanism to secure connections firmly
Equipped with a clear mounting flange design for straightforward installation
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1925870
- Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
