Phoenix Contact PCB Connector, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-175
- Mfr. Part No.:
- 1848545
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€186.68
(exc. VAT)
€229.62
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.68 | €0.747 |
*price indicative
- RS Stock No.:
- 610-175
- Mfr. Part No.:
- 1848545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is engineered for high-performance applications requiring reliable electrical connectivity. Featuring a robust design, this connector supports a nominal current of 10 A and is constructed to withstand demanding environments with a rated voltage of 400 V. Its push-in spring connection method simplifies installation, eliminating the need for tools. This connector integrates seamlessly within various systems, making it an ideal choice for industrial applications, control cabinet manufacturing, and device connectivity.
Vibration resistant ensuring stability in dynamic environments
Interlock feature enhances connection integrity under mechanical stress
Suitable for use in various industrial applications including automotive and automation
Interlock feature enhances connection integrity under mechanical stress
Suitable for use in various industrial applications including automotive and automation
Related links
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PSPT 2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVW 2 Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPC Series PCB Connector 10.16mm Pitch 1-Row, Push In Spring Termination
