Phoenix Contact PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€216.91

(exc. VAT)

€266.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€216.91€4.338

*price indicative

RS Stock No.:
610-170
Mfr. Part No.:
1843993
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

The Phoenix Contact PCB Connector is engineered for reliability and ease of use in various industrial applications. Designed with a nominal cross-section of 1.5 mm², this connector ensures optimal performance with its robust construction and green housing. Featuring a nominal current rating of 8 A and a rated voltage of 160 V, it is ideal for a myriad of electrical setups. This connector adopts a push-in spring connection method, which simplifies the installation process, allowing for efficient wire insertion without the need for additional tools.

Streamlined connection direction allows for simplified integration into equipment

Manufactured to comply with EU RoHS guidelines ensuring environmental safety

Compatible with COMBICON connectors promoting flexibility in component pairing

Free of hazardous substances supporting sustainable electrical practices

Related links