Distrelec Wire-to-Board Terminal Block

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
629-609
Distrelec Article No.:
148-41-098
Mfr. Part No.:
AK710/2-7.5-V-GRUN
Manufacturer:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Product Type

Wire-to-Board Terminal Block

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Grey

Voltage

450V

Standards/Approvals

RoHS, UL

Width

15.6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy