Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-213
- Mfr. Part No.:
- 1071016
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 55 units)*
€368.22
(exc. VAT)
€452.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.22 | €6.695 |
*price indicative
- RS Stock No.:
- 638-213
- Mfr. Part No.:
- 1071016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 44V | |
| Depth | 10.6mm | |
| Length | 11mm | |
| Standards/Approvals | IECEX, ATEX, IEC 60079-7 | |
| Width | 29.5mm | |
| Series | SPTAF 1/..-IL-EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 44V | ||
Depth 10.6mm | ||
Length 11mm | ||
Standards/Approvals IECEX, ATEX, IEC 60079-7 | ||
Width 29.5mm | ||
Series SPTAF 1/..-IL-EX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block from the SPTAF 1/-IL-EX series offers a reliable connection solution designed to meet the needs of modern electronic applications. Engineered for optimal performance, it accommodates a nominal current of 16 A and a cross-section of 1.5 mm², ensuring robust power handling capabilities. The innovative push-in spring connection method simplifies installation, reducing assembly time and eliminating the need for additional tools. Moreover, its compact design and wave soldering mounting method make it suitable for applications where space is limited. Enhanced with an attractive green colour, this terminal block not only performs efficiently but also fits seamlessly into various industrial environments. Add to this its compliance with stringent safety standards, and you have a product that delivers both high functionality and peace of mind.
Compact design for efficient space utilisation in control cabinets
User-friendly operation with colour-coded actuating push button
Robust push-in connection method guarantees stable contact
Ex protection rating ideal for potentially explosive environments
WEEE/RoHS compliant ensuring environmentally responsible use
Compatible with a variety of conductor cross sections for versatile applications
Designed to withstand extreme environmental conditions from -60 °C to 100 °C
Related links
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1071011
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 8-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
