Phoenix Contact 1840337 Series PCB Terminal Block, 18-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 638-440
- Mfr. Part No.:
- 1840337
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,310.41
(exc. VAT)
€1,611.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,310.41 | €26.208 |
*price indicative
- RS Stock No.:
- 638-440
- Mfr. Part No.:
- 1840337
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Series | 1840337 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
Series 1840337 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers an innovative solution for seamless connectivity in various electronic applications. Designed with precision engineering, this connector ensures reliable performance, featuring a nominal cross-section of 1.5 mm² and supporting up to 8 A of nominal current. Its robust construction coupled with a sleek green housing ensures longevity and durability, suitable for demanding environments.
Compatible with a range of conductor cross sections for versatility
Designed for high density applications requiring optimal space usage
Compliant with industry standards for safety and environmental regulations
Well known connection principle guarantees global compatibility
Designed for high density applications requiring optimal space usage
Compliant with industry standards for safety and environmental regulations
Well known connection principle guarantees global compatibility
Related links
- Phoenix Contact 1848478 Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- TE Connectivity Buchanan Series PCB Terminal Block 3.81mm Pitch 1-Row Through Hole
- Phoenix Contact ZFKDSA 1-V-3.81-18 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact MCC Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact QC 0 Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1850916 Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MVSTBR 2.5/18-STF Series PCB Terminal Block 5mm Pitch, Screw Termination
