TE Connectivity Buchanan Series PCB Terminal Block, 18-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 526-175
- Distrelec Article No.:
- 304-58-989
- Mfr. Part No.:
- 1-2342077-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€286.04
(exc. VAT)
€351.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €286.04 | €71.51 |
*price indicative
- RS Stock No.:
- 526-175
- Distrelec Article No.:
- 304-58-989
- Mfr. Part No.:
- 1-2342077-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 18 Position PCB Terminal Block offers a robust solution for effective wire-to-board connections. Designed for high performance, this header connector features a 3.81 mm centreline, ensuring compatibility with a range of applications. With its reliable right angle configuration and excellent voltage rating of 300 VAC, this terminal block is ideal for use in power and signal circuits. Constructed with high-temperature polyamide housing, it is engineered to withstand harsh operational environments while maintaining connectivity integrity. The terminal block also boasts a fully shrouded header type, minimising the risk of accidental disconnection, making it a reliable choice for both industrial and commercial applications.
Enhanced durability with a high-temperature polyamide housing
Right angle orientation facilitates space-saving installations
Through-hole solder termination method for secure connections
Operates effectively across a wide temperature range
Fully shrouded design enhances safety and connection security
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342077-4
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
