Phoenix Contact ZFK4DS(A) 1.5 Series PCB Terminal Block, 4-Contact, 6.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-684
- Mfr. Part No.:
- 1869923
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€248.94
(exc. VAT)
€306.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.94 | €4.979 |
*price indicative
- RS Stock No.:
- 638-684
- Mfr. Part No.:
- 1869923
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 6.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Series | ZFK4DS(A) 1.5 | |
| Width | 6.08mm | |
| Length | 42.4mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 6.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Series ZFK4DS(A) 1.5 | ||
Width 6.08mm | ||
Length 42.4mm | ||
Standards/Approvals cULus Recognised Approval | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is an exemplary component designed for high-performance applications in demanding environments. With a robust construction, it supports a nominal current of 12 A and operates at a rated voltage of 400 V, making it a reliable choice for various industrial settings. The thoughtfully engineered design incorporates spring-cage connections for user-friendly installation and operational efficiency. Its compact dimensions accommodate tight spaces while ensuring optimal functionality. This terminal block is perfect for use in automation systems and control cabinets, providing seamless integration with printed circuit boards.
End terminal block design allows termination of custom grouped connections
The defined contact force guarantees stable connections over extended periods
Wave soldering mounting type enhances convenience during assembly
Compatible with various conductor cross sections, providing versatile connectivity options
Related links
- Phoenix Contact ZFK3DS(A) 1.5 Series PCB Terminal Block 6.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 6.08 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
