Phoenix Contact MVSTBR Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 638-704
- Mfr. Part No.:
- 1912841
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€132.04
(exc. VAT)
€162.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.04 | €2.641 |
*price indicative
- RS Stock No.:
- 638-704
- Mfr. Part No.:
- 1912841
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Socket | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Width | 10.16mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Socket | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 12.6mm | ||
Series MVSTBR | ||
Width 10.16mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is engineered to meet the demands of high-performance applications, offering exceptional reliability and efficiency. Featuring a compact design, the connector is tailored for seamless integration within various electronic assembly environments. The combination of a high nominal current capacity and robust construction ensures optimal performance, making it ideal for use in critical areas such as automation and industrial communication.
Resilient to temperature fluctuations enhancing operational reliability
Advanced locking clip mechanism minimises the risk of disconnections
Optimised for compatibility with other products in the COMBICON series
Environmentally compliant ensuring peace of mind for sustainable operations
Lightweight structure simplifies handling and application in installations
Related links
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Terminal Block 10.16 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
