Phoenix Contact PTSM Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-554
- Mfr. Part No.:
- 1814663
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
€1,810.26
(exc. VAT)
€2,226.62
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,810.26 | €2.351 |
*price indicative
- RS Stock No.:
- 658-554
- Mfr. Part No.:
- 1814663
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 11mm | |
| Series | PTSM | |
| Width | 16.9mm | |
| Standards/Approvals | VDE (40048725), UL Recognised (E118976-20130619), IEC 60998-2-2:2002-12, cULus Recognised (E60425-20030527) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 11mm | ||
Series PTSM | ||
Width 16.9mm | ||
Standards/Approvals VDE (40048725), UL Recognised (E118976-20130619), IEC 60998-2-2:2002-12, cULus Recognised (E60425-20030527) | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed for optimal connectivity in compact electronic applications. This high-performance terminal block features push-in spring connections that simplify the mounting process, notably in SMD soldering scenarios. With a sleek design in signal white, it integrates seamlessly into various PCB layouts while providing reliable electrical parameters including a nominal current of 6 A and a rated voltage of 160 V. The device boasts a precise pin layout and is capable of connecting multiple potentials in a tight space, ensuring a stable and durable connection.
High current carrying ability enhances system performance
Stable colour and finish during welding and operation
Complies with stringent environmental regulations
Lightweight design minimises impact on overall device weight
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
