Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 9-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 658-780
- Mfr. Part No.:
- 2459350000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 54 units)*
€357.80
(exc. VAT)
€440.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €357.80 | €6.626 |
*price indicative
- RS Stock No.:
- 658-780
- Mfr. Part No.:
- 2459350000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Termination Type | Push-in | |
| Voltage | 32V | |
| Length | 28mm | |
| Depth | 22.7mm | |
| Standards/Approvals | IEC 60512-1-1, IEC 60-1, IEC 60512-13-5, IEC 61984, CSA, IEC 60664-1, UL 1059, IEC 60068-2-70, IEC 60512-1-2, IEC 60947-1 | |
| Width | 31.5mm | |
| Series | OMNIMATE BLF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide Fibreglass | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Termination Type Push-in | ||
Voltage 32V | ||
Length 28mm | ||
Depth 22.7mm | ||
Standards/Approvals IEC 60512-1-1, IEC 60-1, IEC 60512-13-5, IEC 61984, CSA, IEC 60664-1, UL 1059, IEC 60068-2-70, IEC 60512-1-2, IEC 60947-1 | ||
Width 31.5mm | ||
Series OMNIMATE BLF | ||
- COO (Country of Origin):
- RO
The Weidmüller PCB connector designed for horizontal mounting with a 180-degree conductor outlet and a 3.50 mm pitch. It features PUSH IN wire connection via actuator for fast and secure insertion without tools. Built for signal transmission, it operates reliably across a temperature range from -50 °C to +120 °C and complies with IEC and UL standards.
Rated for 320 V
Touch-safe protection with minimum 25 plugging cycles
Related links
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
