Weidmüller 2787610000 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-049
- Mfr. Part No.:
- 2787610000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €23.92 | €11.96 |
| 10 + | €22.01 | €11.005 |
*price indicative
- RS Stock No.:
- 688-049
- Mfr. Part No.:
- 2787610000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 63V | |
| Depth | 10mm | |
| Length | 37.5mm | |
| Standards/Approvals | DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1, IEC, IPC-A-610 "Class 2, UL 1059, DIN VDE 57 106 | |
| Width | 43mm | |
| Series | 2787610000 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 63V | ||
Depth 10mm | ||
Length 37.5mm | ||
Standards/Approvals DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1, IEC, IPC-A-610 "Class 2, UL 1059, DIN VDE 57 106 | ||
Width 43mm | ||
Series 2787610000 | ||
- COO (Country of Origin):
- CN
The Weidmuller 6 pole female PCB Terminal designed for 7.50 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2787610000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473880000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824920000
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826170000
- Phoenix Contact ZEC 1.5/6-ST-7.5 C2 R1.6 Series PCB Terminal Block 7.5 mm Pitch 1883187
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
