HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-740
- Mfr. Part No.:
- 14020316101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€232.19
(exc. VAT)
€285.59
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €232.19 | €1.161 |
*price indicative
- RS Stock No.:
- 744-740
- Mfr. Part No.:
- 14020316101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 300V | |
| Width | 14.9mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 15mm | |
| Depth | 20.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 300V | ||
Width 14.9mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 15mm | ||
Depth 20.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTPV-3 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections in various environments.
Features & Benefits
PCB Terminal Block provides a Compact solution for device connectivity
Vertical orientation optimises space utilisation on PCBs
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 12 A supports a wide range of applications
Three contacts ensure reliable electrical connections
Constructed from copper alloy for excellent conductivity
Sn over Ni plating enhances durability and corrosion resistance
Housing MADE from polyamide and polyphthalamide ensures thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Suitable for wire sizes from 0.2 mm² to 2.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310316201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310316102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310316402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
