TE Connectivity BUCHANAN Series Terminal Block, 3-Contact, 5.08 mm Pitch, Board, 1 Row

Subtotal (1 box of 100 units)*

€466.80

(exc. VAT)

€574.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€466.80€4.668

*price indicative

RS Stock No.:
786-783
Mfr. Part No.:
796867-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Mount Type

Board

Housing Material

PA66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Through Hole Solder

Colour

Green

Voltage

300V

Series

BUCHANAN

Depth

12mm

Length

15.24mm

Standards/Approvals

UL

Width

12mm

COO (Country of Origin):
IT
The TE Connectivity header provides a reliable connection method for PCB applications, specifically is designed for effective wire termination with a focus on ease of use and robust performance.

Halogen-free Polyamide housing ensures safety and environmental compliance

Secure wire connections are facilitated by a double captive screw system

High-temperature compatibility allows for lead-free soldering processes up to 260°C

Compatible with automated pick and place equipment due to tape-on-reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy