TE Connectivity 2842514 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-862
- Mfr. Part No.:
- 2842514-6
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- 958 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.41 |
| 10 + | €13.26 |
*price indicative
- RS Stock No.:
- 847-862
- Mfr. Part No.:
- 2842514-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Length | 30.48mm | |
| Depth | 23.9mm | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | 2842514 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Length 30.48mm | ||
Depth 23.9mm | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Series 2842514 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a single row, push-in header designed for efficient termination of both solid and stranded wires, ensuring robust connectivity within Compact electronic applications.
Rated for operating temperatures from -40°C to 115°C
Supports wire sizes from AWG 24 to 14, accommodating a variety of applications
Constructed from Durable materials including PA66 housing and copper alloy contacts
Achieves a maximum voltage rating of 300V and current rating of 10A
Related links
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
