Phoenix Contact MKDS 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 897-059
- Mfr. Part No.:
- 1711220
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€99.47
(exc. VAT)
€122.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.47 | €1.989 |
*price indicative
- RS Stock No.:
- 897-059
- Mfr. Part No.:
- 1711220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | CSA | |
| Width | 10mm | |
| Series | MKDS 3 | |
| Depth | 11.2mm | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals CSA | ||
Width 10mm | ||
Series MKDS 3 | ||
Depth 11.2mm | ||
Length 11.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block ensures reliable connections for electronic assemblies. Designed for optimal conductor management, it delivers excellent performance in various applications requiring efficient circuit integration.
Designed for versatile connectivity in industrial settings
Constructed with Durable materials for long-term reliability
Optimised for secure and stable connections under varying conditions
Facilitates easy integration with existing systems for enhanced efficiency
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 4.7 mm Pitch 1 Row
