HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 918-141
- Mfr. Part No.:
- 14011113101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 250 units)*
€1,863.24
(exc. VAT)
€2,291.79
(inc. VAT)
New product - Preorder today
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,863.24 | €7.453 |
*price indicative
- RS Stock No.:
- 918-141
- Mfr. Part No.:
- 14011113101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 8.8mm | |
| Depth | 11.2mm | |
| Length | 32.63mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 8.8mm | ||
Depth 11.2mm | ||
Length 32.63mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-11 T56 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 6 A supports a variety of low-power applications
11 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high thermal stability and resistance
Complies with RoHS and UL standards for safety and environmental compliance
Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use
Black colour provides a professional appearance in electronic assemblies
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Integrated into electronics and PCB for Compact designs
Applied in electrical distribution systems for power routing
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and relevant environmental standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14311113101000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117102000
